Manufacturer Part #
CSTLS8M00G53Z-A0
CS Series 8 x 3 mm 8 MHz ±0.5 ppm - 20 °C to + 80 °C Radial Ceramic Resonator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata CSTLS8M00G53Z-A0 - Technical Attributes
Attributes Table
| Operating Frequency: | 8MHz |
| Load Capacitance: | 15pF |
| Frequency Tolerance: | ±5% |
| Temperature Stability: | -0.4% to +0.2% |
| Operating Temp Range: | -20°C to +80°C |
| Aging (First Year): | ±0.2ppm |
| Storage Temperature Range: | -10°C to +40°C |
| No of Pins: | 3 |
| Dimension: | L 8mm x W 3mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0811
4,000
$0.0795
6,000
$0.0786
8,000+
$0.0775
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole