Manufacturer Part #
PBRC3.68HR50X000
PBRC 3.680 MHz High Reliability 7.4 X 3.4mm Surface Mount Band Ceramic Resonator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1746 | ||||||||||
Product Specification Section
KYOCERA AVX PBRC3.68HR50X000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX PBRC3.68HR50X000 - Technical Attributes
Attributes Table
| Operating Frequency: | 3.68MHz |
| Load Capacitance: | 30pF |
| Frequency Tolerance: | ±0.5% |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.169
6,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount