Manufacturer Part #
PBRC8.00MR50X000
PBRC-M Series 8 MHz 15 pF 7.4 x 3.4 mm Surface Mount Ceramic Resonator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX PBRC8.00MR50X000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX PBRC8.00MR50X000 - Technical Attributes
Attributes Table
| Operating Frequency: | 8MHz |
| Load Capacitance: | 15pF |
| Frequency Tolerance: | ±0.5% |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount