text.skipToContent text.skipToNavigation

Manufacturer Part #

SMR-4.000-EXT-B

SMR Series 4 MHz -40°C TO +85°C SMT CERAMIC RESONATOR

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron SMR-4.000-EXT-B - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
4000
Total
$2,400.00
USD
Quantity
Unit Price
12,000+
$0.20
Product Variant Information section