text.skipToContent text.skipToNavigation

Manufacturer Part #

ERS1KM471M25OT

RS Series 100 V 470 uF 105°C 18 x 25mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AiSHi ERS1KM471M25OT - Technical Attributes
Attributes Table
Series: RS
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 0V to 100V
Operating Temp Range: -40°C to +105°C
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: H  25mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.25
USD
Quantity
Unit Price
250
$0.365
750
$0.36
1,250
$0.355
2,500
$0.35
5,000+
$0.345
Product Variant Information section