text.skipToContent text.skipToNavigation

Manufacturer Part #

ACJS-MHOM

1/4" Phone Offset Jack PCB Metal Nut Thread & Washer, Chassis Ground Connection

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ACJS-MHOM - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Contact Material: Copper Alloy
Color: Black
Termination: Solder
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,900
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.30
USD
Quantity
Unit Price
30
$0.61
100
$0.59
250
$0.58
500
$0.57
1,500+
$0.545
Product Variant Information section