text.skipToContent text.skipToNavigation

Manufacturer Part #

HDMI-S-RA-SMT

SDMI Series 19 Contact Male Receptacle Push Pull Right Angle Connecdtor SMT

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech HDMI-S-RA-SMT - Technical Attributes
Attributes Table
Gender: Male Receptacle
No of Positions: 19
Mating Type: Push Pull
Termination: Surface Mount
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$1,800.00
USD
Quantity
Unit Price
1,200+
$1.50
Product Variant Information section