Manufacturer Part #
RCJ-021
Single Position Vertical Through Hole Female Mono RCA Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices RCJ-021 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices RCJ-021 - Technical Attributes
Attributes Table
| Type: | Phone-Jack |
| Signal Line: | Mono |
| Gender: | Female |
| No of Positions: | 2 |
| Shielding: | No |
| Contact Material: | Brass |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 30mΩ |
| Withstand Voltage: | 500VAC |
| Termination: | Solder |
| Operating Temp Range: | -20°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.60
2,000
$0.59
3,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole