text.skipToContent text.skipToNavigation

Manufacturer Part #

0528-001-5005

DEUTSCH Automotive Connectors 90 Deg. Backshell 50 Position Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
TE Connectivity 0528-001-5005 - Technical Attributes
Attributes Table
Accessory Type: Backshell
For Use With/Related Products: DRC Series
Color: Black
No of Positions: 50
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
90
Multiple Of:
1
Total
$462.60
USD
Quantity
Unit Price
90
$5.14
180
$5.09
270
$5.06
360
$5.04
450+
$4.98
Product Variant Information section