text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-2S-SR02BLK

2-Way Plug Female Connector with Strain Relief, Endcap, .053-.120 Reduced Seal

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Amphenol Sine Systems AT06-2S-SR02BLK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Material: Thermoplastic
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$387.50
USD
Quantity
Unit Price
500
$0.775
1,000
$0.765
1,500
$0.76
2,000
$0.755
2,500+
$0.74
Product Variant Information section