text.skipToContent text.skipToNavigation

Manufacturer Part #

09023646921

64 Position Dual Row 2.54 mm Right Angled Male Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09023646921 - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 64
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Unit Price
1
$3.58
15
$3.50
40
$3.45
125
$3.40
300+
$3.30
Product Variant Information section