text.skipToContent text.skipToNavigation

Manufacturer Part #

09030006103

4.8 mm 40 A @ 20°C Solder Termination DIN Signal Turned Male Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09030006103 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Free Hanging Plug
No of Positions: 1
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
1
$4.05
15
$3.96
40
$3.91
100
$3.86
250+
$3.75
Product Variant Information section