text.skipToContent text.skipToNavigation

Manufacturer Part #

09031647921

DIN 41612 Series 96 Position 2.54 mm Solder Pins/Tails Through Hole Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
HARTING 09031647921 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: PBT
Contact Plating: Silver
Contact Resistance: 20MΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.02
USD
Quantity
Unit Price
1
$2.02
25
$1.98
75
$1.95
200
$1.92
500+
$1.87
Product Variant Information section