text.skipToContent text.skipToNavigation

Manufacturer Part #

09222326850

DIN-Signal 2B032FP-4,5C1-2

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09222326850 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 32
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.40
USD
Quantity
Unit Price
130
$4.18
260
$4.14
390
$4.11
520+
$4.08
Product Variant Information section