Manufacturer Part #
22FLZT-SM1-TF(LF)(SN)
FLZT Series 22 Position 0.5 mm Pitch Solder Surface Mount Backpanel Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST 22FLZT-SM1-TF(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 22FLZT-SM1-TF(LF)(SN) - Technical Attributes
Attributes Table
| Type: | FFC/FPC |
| Style/Orientation: | Vertical |
| No of Positions: | 22 |
| No of Rows: | 1 |
| Pitch: | 0.5 mm |
| Termination: | Solder |
| Material: | Polyphenylene Sulfide |
| Contact Plating: | Tin |
| Contact Resistance: | 20mΩ |
| Current Rating: | 0.5A |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 50V |
| Color: | Natural |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount