text.skipToContent text.skipToNavigation

Manufacturer Part #

345-040-500-102

4 Position Green Card Edge

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 345-040-500-102 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 40
No of Rows: 1
Pitch: 2.54 mm
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,698.00
USD
Quantity
Unit Price
25
$17.18
50
$17.08
75
$17.02
100
$16.98
125+
$16.84
Product Variant Information section