Manufacturer Part #
535090-5
2.54 mm 96 Position Receptacle Through Hole Solder Type C Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 535090-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/21/2023 Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
TE Connectivity 535090-5 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 96 |
| No of Rows: | 3 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Material: | Polyester |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +125°C |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
The 535090-5 is a 96 position shroud eurocard receptacle connector with through hole mounting.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$3.90
15
$3.82
40
$3.76
100
$3.71
250+
$3.61
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Through Hole