Manufacturer Part #
6648374-1
35 A Gold Power Socket Solder PCB Contact Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6648374-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6648374-1 - Technical Attributes
Attributes Table
| Termination: | Solder |
| Contact Plating: | Gold |
| Current Rating: | 35A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag