Manufacturer Part #
725-010-520-201
725 Series 10 Positions Dual Row 0.100" (2.54mm) Ultra-Mate Card Edge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 725-010-520-201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 725-010-520-201 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Vertical |
| No of Positions: | 10 |
| No of Rows: | 2 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 10mΩ |
| Current Rating: | 2A |
| Operating Temp Range: | -65°C to +105°C |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$2.78
75
$2.74
125
$2.72
375
$2.68
625+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole