text.skipToContent text.skipToNavigation

Manufacturer Part #

85863-102LF

Metral Series 30 Position 2 mm Pitch Through Hole Receptacle Backplane Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 85863-102LF - Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 30
No of Rows: 5
Pitch: 2 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 1000V
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1536
Multiple Of:
384
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,300.80
USD
Quantity
Unit Price
384+
$2.80
Product Variant Information section