text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC20DTKD

40 Position ( 2 x 20 ) 2.54 mm Center Dip Solder Dual Row Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC20DTKD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 40
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$205.00
USD
Quantity
Unit Price
25
$4.10
75
$4.03
100
$4.02
250
$3.96
375+
$3.91
Product Variant Information section