text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM22DRXN

CONN EDGECARD 44POS DIP .156 SLD

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECM22DRXN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 44
No of Rows: 22
Pitch: 3.96mm
Termination: Solder
Material: Phosphor Bronze
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +125°C
Color: Blue
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$61.10
USD
Quantity
Unit Price
10
$6.11
30
$6.05
50
$6.03
200
$5.96
300+
$5.92
Product Variant Information section