Manufacturer Part #
FX23L-100P-0.5SV10
FX23L Series 100 Position Dual Row 0.5 mm Pitch SMT Vertical Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FX23L-100P-0.5SV10 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Indonesia
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Hirose Electric FX23L-100P-0.5SV10 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Vertical |
| No of Positions: | 104 |
| No of Rows: | 2 |
| Pitch: | 0.50 mm |
| Termination: | Solder |
| Contact Plating: | Gold |
| Contact Resistance: | 70mΩ |
| Current Rating: | 3A |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 200V |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
60
$2.44
120
$2.42
240
$2.40
300
$2.39
900+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
60 per Bulk
Mounting Method:
Surface Mount