text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN10-50P-2.54DSA(72)

PCN10 Series 50 Position 2.54 mm Pitch Dual Row Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric PCN10-50P-2.54DSA(72) - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 50
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: PBT
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +85°C
Voltage Rating: 300V
Color: Grey
Features & Applications

The PCN10-50P-2.54DSA(72) is a part of PCN10 series 50 position 2.54mm pitch dual row interconnect. It has an operating temperature ranging from -55°C to +85°C.

Features:

  • Compliant with DIN Standard
  • Variation in number of contacts
  • Two point contact construction
  • Broad applications
  • Stacking height variation
  • Circuit protection function available
  • Cable connector

Applications:

  • Control equipment
  • Exchange
  • Measuring instruments

View the available PCN10 series of interconnect

Pricing Section
Global Stock:
0
USA:
0
1,735
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.50
USD
Quantity
Unit Price
15
$3.50
45
$3.45
75
$3.42
300
$3.36
450+
$3.31
Product Variant Information section