text.skipToContent text.skipToNavigation

Manufacturer Part #

154740-E

SMCQ 12 F AB VV 7-03 CL * 0007 137 E002

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
TE Connectivity 154740-E - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 12
Pitch: 1.27 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$901.60
USD
Quantity
Unit Price
560
$1.61
1,120+
$1.59
Product Variant Information section