text.skipToContent text.skipToNavigation

Manufacturer Part #

154763-E

SMCB 12 M AB VV 7-03 CL * 0007 137 E004

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TE Connectivity 154763-E - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 12
Pitch: 1.27 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.00
USD
Quantity
Unit Price
560+
$1.70
Product Variant Information section