text.skipToContent text.skipToNavigation

Manufacturer Part #

245046030600868+

30 Position 0.5 mm Pitch Board Mount Vertical Board to Board Receptacle

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 245046030600868+ - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Straight
No of Positions: 30
Pitch: 0.5mm
No of Rows: 2
Material Finish: Gold
Termination: Solder
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
1,000
$0.645
2,000+
$0.63
Product Variant Information section