text.skipToContent text.skipToNavigation

Manufacturer Part #

BM28B0.6-10DP/2-0.35V(53)

BM28 Series 10 Position 2 Rows Outer Shroud Contacts Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM28B0.6-10DP/2-0.35V(53) - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Vertical
No of Positions: 10
Pitch: 0.35 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
4,000+
$0.49
Product Variant Information section