text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40HC(3.5)-80DS-0.4V(51)

80 Position Receptacle Contacts SMT Gold Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Hirose Electric DF40HC(3.5)-80DS-0.4V(51) - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 80
Pitch: 0.4 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Unit Price
2,000+
$1.38
Product Variant Information section