Manufacturer Part #
3023003-01M
1 Meter Long USB 3.0 A Male - USB 3.0 B Male Shielded Cable USB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2147 | ||||||||||
Product Specification Section
Qualtek 3023003-01M - Technical Attributes
Attributes Table
| Connector Type: | USB |
| Length: | 1m |
| Shielding: | Yes |
| Color: | Black |
| No of Positions: | 9 |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
4
$5.68
15
$5.61
25
$5.59
50
$5.55
100+
$5.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Box