Manufacturer Part #
A-MCSP-80030
Grey 3 Meter Cat. 5E Twisted Pair 4 x 2 AWG 24-27 Patch Cable
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-MCSP-80030 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8544.42.20.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ASSMANN WSW Components A-MCSP-80030 - Technical Attributes
Attributes Table
| Connector Type: | Ethernet |
| Length: | 3m |
| Shielding: | Yes |
| Color: | Grey |
| No of Rows: | 1 |
| No of Positions: | 8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$4.46
30
$4.39
100
$4.32
200
$4.28
400+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag