text.skipToContent text.skipToNavigation

Manufacturer Part #

AK129-2

DB09 Type 9 Position Male Pin 2 meter Length Plug D-Sub Cable Assembly

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
ASSMANN WSW Components AK129-2 - Technical Attributes
Attributes Table
Connector Type: D-Subs
Length: 2m
Shielding: Yes
Color: Beige
No of Rows: 2
No of Positions: 9
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Stock:Factory Stock:
4,950
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.31
USD
Quantity
Web Price
1
$5.31
15
$5.25
40
$5.21
100
$5.18
250+
$5.10
Product Variant Information section