Manufacturer Part #
AK67421-0.5
0.5 Meter USB 2.0 A Male to USB B MICRO Male USB Connection Cable
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AK67421-0.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components AK67421-0.5 - Technical Attributes
Attributes Table
| Connector Type: | USB |
| Length: | 0.5m |
| Shielding: | Yes |
| Color: | Black |
| No of Positions: | 4 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$2.71
30
$2.67
75
$2.64
200
$2.61
400+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag