Manufacturer Part #
ALBKF08-FM8BR3-P5
Bulkhead Feed-Thru Conn., M8, Front mt., 3-pos
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation ALBKF08-FM8BR3-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation ALBKF08-FM8BR3-P5 - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| Length: | 500mm |
| Shielding: | No |
| No of Positions: | 3 |
| Current Rating: | 3A |
| Voltage Rating: | 60V |
| Operating Temp Range: | -25°C to +75°C |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3
$9.81
10
$9.71
25
$9.63
75
$9.54
150+
$9.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount