text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-S-26-6/6/S-25

MODULAR CABLE, 25 FEET, STRAIGHT 26 AWG

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AT-S-26-6/6/S-25 - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 7.62m
Shielding: No
Color: Silver
No of Positions: 6
Wire Gauge: AWG 26
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.50
USD
Quantity
Unit Price
1
$4.87
10
$4.75
30
$4.67
75
$4.60
200+
$4.47
Product Variant Information section