Manufacturer Part #
ND9ACN250A
ix receptacle to RJ straight plug, A key, 0.5m, 26AWG 8 wire Cat 6A Cable assy
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bag | ||||||||||
| Date Code: | 2252 | ||||||||||
Product Specification Section
Amphenol Communications Solutions ND9ACN250A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions ND9ACN250A - Technical Attributes
Attributes Table
| Connector Type: | Ethernet |
| Length: | 0.5m |
| Shielding: | Yes |
| No of Rows: | 2 |
| No of Positions: | 10 |
| Current Rating: | 1.5A |
| Voltage Rating: | 60V |
| Operating Temp Range: | -40°C to +80°C |
| Insulation Resistance: | 500MΩ |
| Wire Gauge: | AWG 26 |
| Dielectric Withstanding Voltage: | 500V |
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$28.14
4
$27.75
15
$27.39
25
$27.24
50+
$26.80
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag