text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-5E-010-BU-BB

CAT 5E RJ45 8P8C to RJ45 8P8C Length = 10 Feet Color = Blue Bubble Boot

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech NPC-5E-010-BU-BB - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 3050mm
Color: Blue
No of Positions: 8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$6,070.00
USD
Quantity
Unit Price
1,000+
$6.07
Product Variant Information section