text.skipToContent text.skipToNavigation

Manufacturer Part #

10061913-101CLF

64 Position 1 mm Pitch Surface Mount Vertical PCI Express Card Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10061913-101CLF - Technical Attributes
Attributes Table
Card Type: PCI Express™
Gender: Female
No of Positions: 64
No of Rows: 2
Pitch: 1
Termination: Solder
Color: Black
Read Out: Dual
Material: Thermoplastic
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,468.00
USD
Quantity
Unit Price
3,600+
$2.63
Product Variant Information section