Manufacturer Part #
1-643067-0
MTA-156 10 Position Closed End Strain Relief Cover
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-643067-0 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Strain Relief |
| No of Positions: | 10 |
| Material: | Nylon |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Wire Mount |
Features & Applications
The 1-643067-0 is a MTA-156 Connectors 10 Position closed End Strain Relief Covers.
Features:
- Product Type = Accessory
- Accessory Type = Strain Relief Covers
- Cover Style = Closed End
- Used For = MTA-156 Connectors
- Wire Insulation Diameter (mm [in]) = 2.41 [0.095]
- Body Material = Nylon
- Color = White
- Number of Positions = 10
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$0.555
125
$0.54
300
$0.53
750
$0.52
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Wire Mount