text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794606-1

Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
TE Connectivity 1-794606-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-20
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 1-794606-1 is a Micro MATE-N-LOK 3 mm Connector System is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm [.118] centerline.

 Features:

  • Product Type = Contact
  • Product Line = Micro MATE-N-LOK
  • Voltage (VAC) = 250
  • Current Rating (A) = 5
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Packaging Method = Strip
  • Dielectric Withstanding Voltage: 1500 VAC
  • Insulation Resistance: 1000 megohms min.
  • Operating Temperature: -40 °C to +105 °C

 

 

Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$847.50
USD
Quantity
Unit Price
15,000+
$0.0565
Product Variant Information section