text.skipToContent text.skipToNavigation

Manufacturer Part #

10114827-001LF

Phosphor Bronze Tin Finish 28-32 AWG Crimp Stamped Female Socket Contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Amphenol Communications Solutions 10114827-001LF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 28-32
Contact Material: Copper Alloy
Contact Plating: Matte-Tin
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
20,000
$0.0095
40,000
$0.0093
60,000
$0.0092
80,000
$0.0091
100,000+
$0.0089
Product Variant Information section