Manufacturer Part #
103455-2
AMPMODU 30 Micro Inches Gold 32-27 AWG Crimp Socket Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 103455-2 is a AMPMODU 30 Micro Inches Gold 32-27 AWG Crimp Socket Contact . MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.
The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion is accomplished automatically by AMP application equipment, and/or manually when terminated with the AMP pistol grip hand tool.
Product Type Features:
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 1.02 [0.040]
- Connector Series = Mod V
- With Insulation Support = Yes
- Applied Pressure = High
- Crimp Area Plating = Gold Flash
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 250
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.36
3,000
$0.355
5,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag