Manufacturer Part #
1546746-4
Miniature CPC 9 Position (Size 11) Right Angle Strain Relief
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 1546746-4 is a 9 position (size 11) right angle strain relief Miniature Circular Plastic Connector. This connector system is available in wire-to-wire, wire-to-board and wire-to-panel configurations.
Available in Shell Size 8 (1 through 4 contact positions) or Size 11 (5 through 9 contact positions), this connector system utilizes the existing Mini Universal MATE-N-LOK stamped and formed contacts. The contacts are designed for up to 500 mating cycles when plated with gold or up to 50 cycles with tin plating.
Features:
- Product Type = Accessory
- Accessory Type = Strain Relief
- Shell Size = 11
- Strain Relief Material = Thermoplastic
- Strain Relief Type = Right Angle
- Strain Relief Color = Black
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
300+
$7.35
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag