Manufacturer Part #
1604089-1
Miniature Circular Plastic Connector Shell Size 8 Dust Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 1604089-1 is a Miniature CPC 4 Position (Size 8) Dust Cap. This connector system is available in wire-to-wire, wire-to-board and wire-to-panel configurations. Available in Shell Size 8 (1 through 4 contact positions) or Size 11 (5 through 9 contact positions), this connector system utilizes the existing Mini Universal MATE-N-LOK stamped and formed contacts.
The contacts are designed for up to 500 mating cycles when plated with gold or up to 50 cycles with tin plating. Industrial, Instrumentation and Transportation applications are ideal for this connector system where contact density and environmental exposure are primary concerns.
Features:
- Product Type = Accessory
- Accessory Type = Dust Cap
- Shell Size = 8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box