text.skipToContent text.skipToNavigation

Référence fabricant

1648382-1

Size 20 Socket High Current ELCON Drawer Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 1648382-1 is a Socket with contact size of 20, High current ELCON Drawer Connector.

Features:

  • Product Type = Contact
  • Termination Type = PCB (Standard)
  • Current Rating (A) = 5
  • Contact Type = Socket
  • Contact Size = 20
  • Contact Base Material = Copper
  • Contact Plating = Gold

Applications:

  • Low noise power supplies
  • Switch-mode power supplies (SMPS)
  • Power factor-correcting (PFC) power supplies
  • Systems requiring mounting to backplane or chassis
  • Redundant (N + 1) power systems
  • "Live" hot plug power supplies

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
40 Semaines
Commande minimale :
15000
Multiples de :
15000
Total 
24 450,00 $
USD
Quantité
Prix unitaire
15 000+
$1.63
Product Variant Information section