Manufacturer Part #
1811027-1
Splice Terminal 12 AWG 18.25 x 24.5 mm Brown Thermoplastic IDC Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1811027-1 - Technical Attributes
Attributes Table
| Type: | Butt Splice |
| Color: | Brown |
| Contact Plating: | Tin |
| Gender: | Female |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Wire Mount