text.skipToContent text.skipToNavigation

Manufacturer Part #

207088-1

Square Grid 24 Position Non Keyed Individual Strain Relief Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 207088-1 is a Square Grid 24 Position, 5 mm Pitch Non Keyed Individual Strain Relief Kit.

Features:

  • Product Type = Accessory
  • Accessory Type = Strain Relief Kit
  • Keyed = No 
  • Insulation Diameter (mm [in]) = 19.05 [.750] Max
  • Voltage (VAC) = 600
  • Connector Configuration = Square Grid
  • Number of Positions = 24
  • Housing Material = Thermoplastic - GF
  • Housing Color = Red
  • UL Flammability Rating = UL 94V-0
  • Packaging Method = Individual

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$861.00
USD
Quantity
Unit Price
100
$8.61
200+
$8.52
Product Variant Information section