text.skipToContent text.skipToNavigation

Manufacturer Part #

210-657

OPERATING TOOL; BLADE: 3.5 X 0.5

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
WAGO 210-657 - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Insertion
Dimension: 3.5 x 0.5 mm
Features & Applications

The 210-657 is a (3.5 x 0.5) mm short operating tool with partially isolated shaft Blade.

The Partially insulated shaft makes this tool an optimal choice for connecting terminal blocks and plugs with CAGE CLAMP®.

Features:

  • Weight 10.15 g
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.60
USD
Quantity
Unit Price
1
$6.60
5
$6.51
25
$6.43
50
$6.39
150+
$6.28
Product Variant Information section