Manufacturer Part #
3-745130-8
HDP20 Series 6.15 mm 9/15/25/37/50 Position Crimp Cooper Ferrule
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 3-745130-8 is a part of HDP20 Series 6.15 mm 9/15/25/37/50 Position Crimp Cooper Ferrule.
Features:
- Product Type = Accessory
- Accessory Type = Ferrule
- Shell Size = 1, 2, 3, 4, 5
- Product Series = HDP-20
- Ferrule Type = Crimp
- Ferrule Diameter (mm [in]) = 6.15 [0.242]
- Ferrule Shape = Outer
- Ferrule Material = Copper
- Ferrule Plating = Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,000+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag