Manufacturer Part #
5171637-3
Universal MATE-N-LOK 20-16 AWG Crimp Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5171637-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8538.90.81.40
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
Features & Applications
The 5171637-3 is a 20-16 AWG MATE-N-LOK Crimp Contact.
Features:
- Product Type = Contact
- Connector Line = Mini-Universal MATE-N-LOK
- Wire Insulation Diameter (mm [in]) = 2.01 – 3.20 [0.079 – 0.126], 2.40 [0.094]
- Voltage (VAC) = 600
- Current Rating (A) = 9.5
- Termination Method = Crimp
- Solder Tail Contact Plating = Duplex
- Wire Range (mm [AWG]) = 0.50-1.40² [20-16], (2) 0.50-0.60² [(2) 20]
- Contact Diameter (mm [in]) = 0.99 [0.039]
- Stock Thickness (mm [in]) = 0.20 [0.008]
- Contact Type = Socket
- Contact Termination Type = Crimp
- Contact Base Material = Brass
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
16,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel